TDK ACT1210-101-2P-TL00

ACT Series 1210 5100 Ohm 150 mA 1.5 Ohm DCR 80 V SMT Common Mode Filter
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACT1210-101-2P-TL00.

TME

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

TDK

Newark

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+30.68%

CAD Models

Download TDK ACT1210-101-2P-TL00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

ACT45R Series 1812 100 uH 0.2 A 1.5 Ohm DCR FlexRay Common Mode Choke Filter
Ind Common Mode Choke 100uH 5.8K Ohm -30% to 50% 100KHz Ferrite 150mA 1812 T/R

Descriptions

Descriptions of TDK ACT1210-101-2P-TL00 provided by its distributors.

ACT Series 1210 5100 Ohm 150 mA 1.5 Ohm DCR 80 V SMT Common Mode Filter
Ind Common Mode Filter Shielded Wirewound 100uH 2.2KOhm -30% to 50% 100KHz 150mA 1210 T/R
Avnet Japan
Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
Signal Line Common Mode Chokes/Filters, |Z|=5100Ω at 10MHz, L x W x T :
Signal line choke, SMD 1210, 100 µH, 150 mA, ACT1210-101-2P-TL00
TDK Common Mode Choke ACT Series, 100μH, 5100Ω, 80V, 150mA
TDK ACT1210-101-2P-TL00FILTER, COMMON MODE, 100UH, 0.15A, SMD
Product Type = Line Filter / Current Rating mA = 150 / Impedance kOhm = 5.1 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance Ohm = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Series = ACT / Termination Type = J-Lead / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos