What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72205S2131K101

205V 800A 1 184.5V 2.255KV 170V 130V 6J 135pF@1kHz Through hole mounting 8.5mm*3.9mm*1.6mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S2131K101.

Burklin Elektronik

Datasheet35 pages8 years ago

element14 APAC

Newark

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
-30.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERZ-V05D241
V Series Ø5 mm 200 V 800 A 100 pF Straight Radial Transient Surge Absorber
PanasonicERZVA5D241
TVS Varistor, 150 VAC, 200 VDC, ERZV, 415 V, Disc, Radial Leaded, 7 mm
PanasonicERZ-VA5V241
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA5V241

Descriptions

Descriptions of TDK B72205S2131K101 provided by its distributors.

205V 800A 1 184.5V 2.255KV 170V 130V 6J 135pF@1kHz Through hole mounting 8.5mm*3.9mm*1.6mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=130Vrms, Max. Surge Current Imax(8/20μs,1time)=800A
Var Metal Oxide 130VAC 170VDC 800A 205V Thru-Hole Bulk
Bulk 2 Through Hole VARISTOR TVS Varistor 340V 5A 5mm 0.1W
TVS Varistor, 130 VAC, 170 VDC, B722 AdvanceD, 340 V, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)
Varistor, 6J, Through Hole Mount
Varistor, Metal Oxide, 340V, Disc 7Mm; Voltage Rating Vac:130V; Voltage Rating V Dc:170V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 7Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72205S2131K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • S05K130E2