Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B67345B0001X097

Ferrite Cores, U/UI/UU Cores (U), Dimensions(A/B/C)=U 93/76/30
$ 17.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B67345B0001X097.

TDK

Datasheet8 pages9 years ago

Inventory History

3 month trend:
-14.49%

Supply Chain

Introduction Date2022-10-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B67345B0001X097 provided by its distributors.

Ferrite Cores, U/UI/UU Cores (U), Dimensions(A/B/C)=U 93/76/30
Ferrite Core U Core N97-Material 5700nH -20% to 30%
Uncoated N97 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height
RoHS Compliant Ferrite Core 93mm 30% 5.7muH
Accessories - Inductors/Transformers ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos