Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B66367GX187

Ferrite Core ETD Core 48.5mm 16.7mm 24.9mm SMPS Transformer
$ 2.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B66367GX187.

RS (Formerly Allied Electronics)

Datasheet9 pages13 years ago
Datasheet9 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of TDK B66367GX187 provided by its distributors.

Ferrite Core ETD Core 48.5mm 16.7mm 24.9mm SMPS Transformer
Ferrite Cores and Accessories ETD49/25/16 N87AL 3800NH +30/-20%
Ferrite Core ETD Core N87-Material 3800nH -20% to 30%
ETD 49/25/16 core ungapped; 3800nH
ETD Core Dimensions L x W x H: 58 x 55 x 43.5 mm Inductance constant: 3.8 uH Air gap: 0 mm Material: N87 a: 48.5 mm b: 24.9 mm c: 16.7 mm e: 17.7 mm ø d1: 36.1 mm ø d2: 16.7 mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B66367-G-X187
  • B66367G X187
  • B66367G----X187