Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B66283K0000X187

Ferrite Cores, Planar Cores (Plate/I), Dimensions(A/B/C)=18/2/10
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B66283K0000X187.

TDK

Datasheet12 pages9 years ago

Newark

Inventory History

3 month trend:
-80.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B66283K0000X187 provided by its distributors.

Ferrite Cores, Planar Cores (Plate/I), Dimensions(A/B/C)=18/2/10
I 18/2/10 N87 2900 +25%-25%/Polystyrene Box |Epcos B66283K0000X187
Ferrite Core I Core 18mm 10mm 2mm General Application
20.3mm 2.9μH 1180μe 39.5mm² N87 18mm × 10mm × 2mm
Uncoated N87 Ferrite Core I Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height
Accessories - Inductors/Transformers ROHS
FERRITE CORE, N87, I18/2/10, 2.9UH
FERRITE CORE, N87, I18/2/10, 2.9UH; Core Type: I; Core Size: I18/2/10; Core Material Grade: N87; For Use With: SMPS Transformers; Effective Magnetic Path Length: 20.3mm; Ae Effective Cross Section Area: 39.5mm²; Inductance Factor Al: 2.9µH; Product Range: B66283 Series; SVHC: No SVHC (27-Jun-2018)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos