Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B65887ER87

Epcos N87 RM 14 Transformer Ferrite Core; 6000nH; 42.2 x 34.8 x 30.2mm
$ 6.026
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B65887ER87.

RS (Formerly Allied Electronics)

Datasheet12 pages13 years ago
Datasheet12 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TDK B65887ER87 provided by its distributors.

Epcos N87 RM 14 Transformer Ferrite Core; 6000nH; 42.2 x 34.8 x 30.2mm
Ferrite Core RM Core 42.2mm 30.2mm Power Applications
Ferrite Core RM Core N87-Material 6000nH -20% to 30%
Ferrite Cores & Accessories RM14/I-N87

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B65887-E-R87
  • B65887E R 87
  • B65887E----R-87