Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B65733A0000R087

Transformer Cores, Pm, Pm114/93, N87, 200 Mm, 1720 Mm Rohs Compliant: Yes |Epcos B65733A0000R087
$ 94.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B65733A0000R087.

TDK

Datasheet9 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B65733A0000R087 provided by its distributors.

Transformer Cores, Pm, Pm114/93, N87, 200 Mm, 1720 Mm Rohs Compliant: Yes |Epcos B65733A0000R087
Ferrite Cores, PM/P Cores (PM), Dimensions(A/B/C)=114/93
Ferrite Core RM Core 114mm 93mm Power Transformer
EPCOS PM 114/93Transformer core, N87, for power transformers
Ferrite Core RM Core N87-Material 16000nH -20% to 30%
200 RoHS Compliant Ferrite Core 114mm 30% 16muH
2 CH OPTIMIZED COMM CONTROLLER

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos