Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B65733A0000R027

Transformer Cores, Pm, Pm114/93, N27, 20; |EPCOS (TDK) B65733A0000R027
$ 99.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B65733A0000R027.

JRH Electronics

Datasheet9 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-22.22%

Supply Chain

Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B65733A0000R027 provided by its distributors.

Transformer Cores, Pm, Pm114/93, N27, 20; |EPCOS (TDK) B65733A0000R027
-20%,30% 13.8cm2 344cm3 200mm 2000µi 16μH 1480μe 17.2cm2 114mm N27 0.116mm-1 114mm*5.4mm*46.5mm
Ferrite Cores, PM/P Cores (PM), Dimensions(A/B/C)=114/93
Ferrite Core RM Core 114mm 93mm Power Transformer
Ferrite Core RM Core N27-Material 16000nH -20% to 30%
200 RoHS Compliant Ferrite Core 114mm 30% 16muH
Accessories - Inductors/Transformers ROHS
PM Core N27 PU%3DPair (2 pieces)
FERRITE CORES & ACCESSORIES CO
FERRITE CORE , PM 114 N27; Core Type: PM; Core Size: PM114/93; Core Material Grade: N27; For Use With: -; Effective Magnetic Path Length: 200mm; Ae Effective Cross Section Area: 1720mm²; Inductance Factor Al: 16µH; Product Range: B65733 Series; SVHC: No SVHC (27-Jun-2018); Accessory Type: Ferrite Core; Material Grade: N27

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos