Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B65701D1000A048

Ferrite Cores, PM/P Cores (P), Dimensions(A/B/C)=30x19
$ 4.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B65701D1000A048.

TDK

Datasheet12 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B65701D1000A048 provided by its distributors.

Ferrite Cores, PM/P Cores (P), Dimensions(A/B/C)=30x19
Ferrite Core, PM Type, 1 uH, N48, 30.5mm x 19mm
Ferrite Core P Core N48-Material 1000nH 3%
Ferrite Cores/Accessories
P30/19 N48 1000 +3% -3%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos