Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B65651DR48

Ferrite Core P Core 10.6mm 18.4mm General Application
$ 2.418

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TDK B65651DR48 provided by its distributors.

Ferrite Core P Core 10.6mm 18.4mm General Application
Ferrite Core P Core N48-Material 2800nH -20% to 30%
P Core P 18 x 11 core set N48 PU%3DPair (2 pieces)
P 18X11 N48 2800 +30%-20% , SET

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B65651-D-R48
  • B65651D R 48
  • B65651D----R-48