Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B65611T0250G048

Transformer Core, P36/22, Type P Rohs Compliant: Yes |EPCOS (TDK) B65611T0250G048
$ 7.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B65611T0250G048.

Burklin Elektronik

Datasheet7 pages27 years ago

Inventory History

3 month trend:
-29.85%

Descriptions

Descriptions of TDK B65611T0250G048 provided by its distributors.

Transformer Core, P36/22, Type P Rohs Compliant: Yes |EPCOS (TDK) B65611T0250G048
P core kit, N48, 250 nH, ±2 %, outer Ø 36 mm, inner Ø 29.9 mm, (H) 22 mm
±2% 10.5cm3 52mm 250nH 51μe 202mm2 N48 0.26mm-1 11mm(height)
Ferrite Cores & Accessories P 36X22 N48 250 +2% -2%
RoHS Compliant Ferrite Core 2% 250nH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B65611-T0250-G048