Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B65517D0250J048

±5% 125MM³ 12.5MM 250NH 249ΜΩ 10MM² N48 1.25MM⁻¹ 5.4MM × 9.3MM × 2.7MM
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B65517D0250J048.

TDK

Datasheet12 pages9 years ago

Newark

Inventory History

3 month trend:
-4.22%

Supply Chain

Introduction Date2017-07-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK B65517D0250J048 provided by its distributors.

±5% 125mm³ 12.5mm 250nH 249μΩ 10mm² N48 1.25mm⁻¹ 5.4mm × 9.3mm × 2.7mm
Ferrite Cores, PM/P Cores (P), Dimensions=P 9x5
Ferritecore, N48, P9/5, 250Nh; Core Type:Toroid; Core Size:P9/5; Core Material Grade:N48; For Use With:High Q Inductors; Effective Magnetic Path Length:12.5Mm; Ae Effective Cross Section Area:10Mm2; Inductance Factor Al:250Nh; Rohs Compliant: Yes |EPCOS (TDK) B65517D0250J048

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos