Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B64290L659X830

Ferrite Core, Cylindrical, 16 mm Length, 24 mm ID, 40 mm OD
$ 4.092
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B64290L659X830.

Newark

Datasheet6 pages19 years ago
Datasheet7 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.68%

Descriptions

Descriptions of TDK B64290L659X830 provided by its distributors.

Ferrite Core, Cylindrical, 16 mm Length, 24 mm ID, 40 mm OD
Ferrite Core Toroid Core N30-Material 7000nH 25%
Coated ring core; 41.8mm dia 17.2mm H

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L659-X830
  • B64290L 659X830
  • B64290L-659X830