Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B64290L618X35

ferrite ring magnetic circuit/Magnetic ring TOROID 25.3X14.8X10 T35
$ 0.914
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B64290L618X35.

_legacy Avnet

Datasheet5 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.19%

Supply Chain

Introduction Date2004-03-05

Descriptions

Descriptions of TDK B64290L618X35 provided by its distributors.

ferrite ring magnetic circuit/Magnetic ring TOROID 25.3X14.8X10 T35
Ferrite Core, Cylindrical, 10 mm Length, 14.8 mm ID, 25.3 mm OD
Ferrite Core Toroid Core T35-Material 5400nH 25%
Epcos B64290L00618X35 Coated toroid core R25/10
Coated ring core; 26.8mm dia 11mm H T35

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L618-X35
  • B64290L 618X 35
  • B64290L-618X-35