Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B64290L45X38

TDK B64290L45X38 Toroidal ferrite core coated Cable Ø (max.) 9 mm (Ø) 17.2 mm (outer) 1 pc(s)
$ 0.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B64290L45X38.

Newark

Datasheet4 pages19 years ago

element14

Inventory History

3 month trend:
-1.19%

Descriptions

Descriptions of TDK B64290L45X38 provided by its distributors.

TDK B64290L45X38 Toroidal ferrite core coated Cable Ø (max.) 9 mm (Ø) 17.2 mm (outer) 1 pc(s)
Ferrite Core, Cylindrical, 6.3 mm Length, 9.6 mm ID, 16 mm OD
Ferrite Core Toroid Core T38-Material 6440nH 30%
Epcos B64290L45X38 Coated toroid core R16
R 16/9; 6/6; 3 T38SINGLE-APERTURE CORE
R 16/9,6/6,3 T38 RINGKERN , PCS
FERRITE CORE TOROID 6.44UH T38

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L45-X38
  • B64290L 45X 38
  • B64290L--45X-38