Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B64290A0705X830

±25% 172.44cm3 375.8mm 4000µi 6.2μH 458.9mm2 Toroid 0.82mm-1 140mm(width)*25mm(height)
$ 99.507

Price and Stock

Inventory History

3 month trend:
-3.45%

Descriptions

Descriptions of TDK B64290A0705X830 provided by its distributors.

±25% 172.44cm3 375.8mm 4000µi 6.2μH 458.9mm2 Toroid 0.82mm-1 140mm(width)*25mm(height)
Ferrite Core, Cylindrical, 25 mm Length, 103 mm ID, 140 mm OD
Ferrite Core Toroid Core 26.8mm 143.8mm General Application
Ferrite Toroids / Ferrite Rings 140 X 103 X 25 N30 TOROID
Bulk RoHS Compliant Ferrite Core 103mm 6.2muH
Accessories - Inductors/Transformers ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos