Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57211P409M301

Epcos 4Ohms 3000mW NTC Thermistor, 70s, 13 (Dia.) x 6 x 20mm
$ 0.443
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57211P409M301.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TDK B57211P409M301 provided by its distributors.

Epcos 4Ohms 3000mW NTC Thermistor, 70s, 13 (Dia.) x 6 x 20mm
Thermistor, ICL NTC, 4 Ohm, 13 mm, 5 A, B57211P0
Thermistor NTC 4 Ohm 20% 2-Pin Radial Bulk
NTC THERMISTOR P211/40 /M301, BULK

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57211P 409M 301