Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B43634C5337M000

CAP, ALU ELEC, 330UF, 450V, SNAP-IN; Available until stocks are exhausted Alternative available

$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43634C5337M000.

IHS

Datasheet20 pages9 years ago

Ciiva

Inventory History

3 month trend:
-11.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TDK B43634C5337M000 provided by its distributors.

CAP, ALU ELEC, 330UF, 450V, SNAP-IN; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor
330μF 450V ±20% 10mm 340mΩ@ 100Hz 8000h@ 85°C 2.1A@ 100Hz Plugins,D35xL32mm snap-in mounting,snap fit,Through hole mounting 35mm(Length)*32mm(height)
Cap, Alu Elec, 330Uf, 450V, Snap-In; Capacitance:330Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:8000 Hours @ 85°C; Polarity:Polar; Product Range:B43634 Series Rohs Compliant: Yes |EPCOS (TDK) B43634C5337M000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos