Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B43545B5397M000

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF
$ 10.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43545B5397M000.

IHS

Datasheet17 pages13 years ago

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.69%

CAD Models

Download TDK B43545B5397M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of TDK B43545B5397M000 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF
ALUMINUM ELECTROLYTIC SNAP-IN 390 UF 450 V
卤20% 2.39A@100Hz 10mm 450V 230m惟@100Hz 390uF Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
CAP, 390UF, 450V, ALU ELEC, SNAP-IN;
390μF 450V ±20% 10mm 230mΩ@ 100Hz 5000h@ 105°C 2.39A@ 100Hz Plugins snap-in mounting,snap fit,Through hole mounting 35mm*45mm*47mm
Cap, Alu Elec, 390Uf, 450V, Snap-In; Capacitance:390Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:B43545 Seriesrohs Compliant: Yes |EPCOS (TDK) B43545B5397M000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos