Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32653A473J

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32653A473J.

IHS

Datasheet39 pages13 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
PanasonicECW-H12473JV
Radial FILM CAPACITOR ECW-H(V) 1.25kV 0.047muF ±5% 0.906Lx0.453W 23.00mmx11.50mm
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR76QN24704030J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32653A473J provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 1000V PP 5%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 110C Automotive Bulk
FILM CAP MKP BOX 47NF 5% 1000Vdc LS 22.5mm
CAPACITOR, 47NF 1000V CAPACITOR, 47NF 1000V; CAPACITANCE:47NF; VOLTAGE RATING, AC:250V; VOLTAGE RATING, DC:1000V; CAPACITOR DIELECTRIC TYPE:POLYPROPYLENE; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:100(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 47NF, 1000V; SVHC:Dibutyl phthalate; Capacitance:47nF; Tolerance, Capacitance:± 5%; Voltage, Rating:1000V dc; Capacitor Dielectric Type:Polypropylene; Case Style:Radial; Lead Spacing:22.5mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; Dielectric Material:; External Depth:15mm; External Length / Height:26.5mm; Flammability Rating:UL94V-0; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, AC:250V; Voltage Rating, DC:1000V; Width, External:6mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32653-A473-J
  • B32653A 473J
  • B32653A473-J
  • B32653A473J.