TDK ACT45B-101-2P-TL003

Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.15A 2Ohm DCR SMD Automotive T/R
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACT45B-101-2P-TL003.

TDK

Datasheet4 pages5 years ago

IHS

Upverter

TME

Newark

Inventory History

3 month trend:
-11.63%

CAD Models

Download TDK ACT45B-101-2P-TL003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Bourns 100μH 1812 (4532) Common Mode Choke, Idc 200mA, Rdc 8.9Ω, 4.5mm × 3.2mm × 2.8mm

Descriptions

Descriptions of TDK ACT45B-101-2P-TL003 provided by its distributors.

Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.15A 2Ohm DCR SMD Automotive T/R
ACT45B Series 100 uH 5.8 kOhm 150 mA 2 Ohm DCR 50 V SMT Common Mode Choke Filter
Ind Common Mode Filter Wirewound 100uH 5KOhm -30% to 50% 100KHz 150mA 1812 T/R
Avnet Japan
Signal Line Common Mode Chokes/Filters, |Z|=5800Ω at 10MHz, L x W x T :
Common Mode Chokes and Filters; TDK; ACT45B-101-2P-TL003; 3 mm; 2 Ohm; 4.5 mm; 3.2 mm
100uH@100kHz 5.8kΩ@10MHz 2Ω 2 1812 Common Mode Filters ROHS
Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200
INDUCTOR, COM MODE, 100UH, 0.15A, 3OHM; Rated Current: 150mA; Inductance: 100µH; Product Range: ACT45B Series; Impedance: 5.8kohm; Common Mode Filter Case: 4.5mm x 3.2mm x 3mm; Automotive Qualification Standard: -; SVHC: No SVH
Ferrite Bead, 5.8 Kohm, 0.15A; Dc Current Rating:150Ma; Inductance:100Μh; Product Range:Act Series; Impedance:5.8Kohm; Inductor Case/Package:-; Product Length:4.5Mm; Product Width:3.2Mm; Product Height:2.8Mm; Qualification:- Rohs Compliant: Yes |EPCOS (TDK) ACT45B-101-2P-TL003.
Product Type = Line Filter / Inductance uH = 100 / Current Rating mA = 150 / Impedance kOhm = 5.8 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance Ohm = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Series = ACT / Termination Type = J-Lead / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT-45B-101-2P-TL003
  • ACT45B-101-2P-TL003.