Bourns SRF4532-101Y

Bourns 100μH 1812 (4532) Common Mode Choke, Idc 200mA, Rdc 8.9Ω, 4.5mm × 3.2mm × 2.8mm
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF4532-101Y.

IHS

Datasheet4 pages6 years ago

Burklin Elektronik

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-22.17%

CAD Models

Download Bourns SRF4532-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRF4532-101Y provided by its distributors.

Bourns 100μH 1812 (4532) Common Mode Choke, Idc 200mA, Rdc 8.9Ω, 4.5mm × 3.2mm × 2.8mm
Ind Common Mode Chip 100uH 5K Ohm -30% to 50% 100KHz Ferrite 200mA 1812 T/R
Avnet Japan
Common Mode Chokes and Filters; BOURNS; SRF4532-101Y; 2.9972 mm; 8.9 Ohm; 4.5 mm; 3.2004 mm
Inductor, Chip, Common Mode, SRF4532 Series, 5 kohm, 200 mA, 4.5mm x 3.2mm x 2.8mm
Common Mode Chokes Dual 100uH 5kOhm 100kHz 200mA SMD T/R
Product Type = Common Mode Choke / Core = Ferrite / Inductance uH = 100 / Voltage Rating - DC V = 50 / Current Rating mA = 200 / Impedance kOhm = 5 / Pins = 4 / Frequency kHz = 100 / Package Type = SMD / Maximum DC Resistance Ohm = 8.9 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = SRF4532 / Termination Type = Soldering / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.8 / Packaging = Tape & Reel / Rated inductance = 100

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF4532-101Y.