TDK-Lambda ZWS75BAF-5

Transformer 75W 1: 1 85V(AC) 265V(AC) 40mV 15A 5V Bracket Mount 150mm × 50mm × 33mm
$ 81.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS75BAF-5.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TDK-LambdaZWS100BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
TDK-LambdaZWS150BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Bel FuseMBC201-1T05G
AC-DC Regulated Power Supply Module, 1 Output, 130W, Hybrid
Bel FuseMBC201-1T48G
AC-DC Regulated Power Supply Module, 1 Output, 159.84W, Hybrid
Bel FuseMBC201-1T12G
160W(200W Forced Air) 90V(AC) 264V(AC) 2% 13.33A 12V Base Mount 127mm × 76.2mm × 38.1mm

Descriptions

Descriptions of TDK-Lambda ZWS75BAF-5 provided by its distributors.

Transformer 75W 1:1 85V(AC) 265V(AC) 40mV 15A 5V Bracket Mount 150mm × 50mm × 33mm
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
AC-DC, Open Frame, 85-265V, 5V 15A, 75W
Switching Power Supplies 75W 5V 15A AC-DC 115-230VAC
AC-DC Power Supplies, PCB type, Output: 75W, 5V, Standard type
Power supply module,Power Supplies ROHS
AC/DC Power Supply Single-OUT 5V 15A 18-Pin
AC-DC CONV, OPEN FRAME, 1 O/P, 75W, 15A,; AC-DC CONV, OPEN FRAME, 1 O/P, 75W, 15A, 5V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:15A; Output Power Max:75W
Ac-Dc Converter, Open Frame, 1 O/p, 75W, 15A, 5V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):75W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:33.02Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-75BAF-5
  • ZWS75BAF5