TDK-Lambda ZWS75BAF-3/L

Switching Power Supplies 3.3V 15A, 49.5W W/ L bracket case
$ 87.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS75BAF-3/L.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaZWS50BAF-3
Power Module, 50W, 1-Ch, 85V~265V AC In, 40mV Out, 10A, 3.3V, Base Mount, 132mm × 50mm × 26mm
TDK-LambdaZWS150BAF-3/R
AC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
TDK-LambdaZWS150BAF-3
AC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
Recom PowerRP08-243.3SA/SMD
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 2000
Mean WellUSP-350-3.3
Switching Power Supplies 3.3V 70A 165W Active PFC Function
Mean WellHRP-150-3.3
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 99 W, 3.3 VDC, 30 A

Descriptions

Descriptions of TDK-Lambda ZWS75BAF-3/L provided by its distributors.

Switching Power Supplies 3.3V 15A, 49.5W W/ L bracket case
AC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid
Power Supply;AC-DC;49.5W49.5W85265VACACDC,115230VAC,Output 3.3V 15A,49.5W
AC-DC Power Supplies, PCB type, Output: 49.5W, 3.3V, Option: With chassis
AC/DC Power Supply Single-OUT 3.3V 15A 18-Pin
SMPS, AC-DC, 49.5W, 3.3VDC; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:3.3VDC; Output Current:15A; Power Rating:49.5W; Length:149.86mm; Width:50.038mm; Height:33.02mm; Input Voltage:85VAC to 265VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS75BAF3/L
  • ZWS75BAF3L