Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZWS50BAF-3

Power Supply, Ac-dc, 3.3V, 10A, 85-265V in, Open Frame, Panel Mount, Pfc, 33W, Zws Series
$ 67.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-3.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS75BAF-3
AC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid
TDK-LambdaZWS150BAF-3
AC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
TDK-LambdaZWS75BAF-5
Transformer 75W 1:1 85V(AC) 265V(AC) 40mV 15A 5V Bracket Mount 150mm × 50mm × 33mm

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-3 provided by its distributors.

POWER SUPPLY, AC-DC,3.3V,10A,85-265V IN, OPEN FRAME, PANEL MOUNT, PFC,33W, ZWS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
Switching Power Supplies 3.3V 10A 33W Open Frame
AC-DC Power Supplies, PCB type, Output: 33W, 3.3V, Standard type
50W 1 85V(AC) 265V(AC) 40mV 10A 3.3V base mount 132mm*50mm*26mm
AC/DC Power Supply Single-OUT 3.3V 10A 18-Pin
Ac-Dc Conv, Open Frame, 1 O/P, 33W, 10A, 3.3V; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:3.3V; Output Current - Output 1:10A; Product Range:Zws-Baf Series; Height:25.908Mm Rohs Compliant: Yes |Tdk-Lambda ZWS50BAF-3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS50BAF3