TDK-Lambda ZWS75BAF-24/CO2

AC-DC, Open Frame, 85-265V, 24V 3.2A, 76.8W, With coating on both sides of PCB model
$ 91.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS75BAF-24/CO2.

Sager Power Systems

Datasheet6 pages6 years ago
Datasheet2 pages14 years ago

IHS

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50BAF-24/CO2
AC-DC Power Supplies, PCB type, Output: 50.4W, 24V, Option: With coating on both sides
TDK-LambdaZWS50BAF-15/CO2
AC-DC Power Supplies, PCB type, Output: 52.5W, 15V, Option: With coating on both sides
TDK-LambdaZWS50BAF-3/CO2
AC-DC Power Supplies, PCB type, Output: 33W, 3.3V, Option: With coating on both sides
TDK-LambdaZWS50BAF-48/CO2
AC-DC Power Supplies, PCB type, Output: 52.8W, 48V, Option: With coating on both sides
TDK-LambdaZWS50BAF-12/CO2
AC-DC, Open Frame, 85-265V, 12V 4.3A, 51.6W, With coating on both sides of PCB model
TDK-LambdaZWS50BAF-5/CO2
AC-DC Power Supplies, PCB type, Output: 50W, 5V, Option: With coating on both sides

Descriptions

Descriptions of TDK-Lambda ZWS75BAF-24/CO2 provided by its distributors.

AC-DC, Open Frame, 85-265V, 24V 3.2A, 76.8W, With coating on both sides of PCB model
Switching Power Supplies 24V 3.2A, 76.8W Conformal Coating
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid
Power Supply;AC-DC;76.8W76.8W85265VACACDC,115230VAC,Output 24V 3.2A,76.8W
75W 85V(AC) 265V(AC) 150mV 3.2A 24V Bracket Mount 150mm × 50mm × 33mm
AC/DC Power Supply Single-OUT 24V 3.2A 18-Pin
SMPS, AC-DC, 76.8W, 24VDC; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:24VDC; Output Current:3.2A; Power Rating:76.8W; Length:149.86mm; Width:50.038mm; Height:33.02mm; Input Voltage:85VAC to 265VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS75BAF24/CO2
  • ZWS75BAF24CO2