TDK-Lambda ZWS50BAF-15/CO2

AC-DC Power Supplies, PCB type, Output: 52.5W, 15V, Option: With coating on both sides
$ 79.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-15/CO2.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZWS75BAF-48/CO2
AC-DC Power Supplies, PCB type, Output: 76.8W, 48V, Option: With coating on both sides

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-15/CO2 provided by its distributors.

AC-DC Power Supplies, PCB type, Output: 52.5W, 15V, Option: With coating on both sides
Switching Power Supplies 15V 3.5A 52.5W Conformal Coating
AC-DC Regulated Power Supply Module, 1 Output, 52.5W, Hybrid
Power Supply;AC-DC;52.5W52.5W85265VACACDC,115230VAC,Output 15V 3.5A,52.5W
AC/DC Power Supply Single-OUT 15V 3.5A 18-Pin
Power supply module,Power Supplies ROHS
SMPS, AC-DC, 52.5W, 15VDC; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:15VDC; Output Current:3.5A; Power Rating:52.5W; Length:132.08mm; Width:50.038mm; Height:25.908mm; Input Voltage:85VAC to 265VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS50BAF15/CO2
  • ZWS50BAF15CO2