TDK-Lambda ZWS75BAF-12/A

Switching Power Supplies 12V 6.3A, 75.6W W/ L bracket & Cover
$ 90.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS75BAF-12/A.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50BAF-12/A
Switching Power Supplies 12V 4.3A 51.6W W/ L bracket & Cover
TDK-LambdaZWS50BAF-12/L
Switching Power Supplies 12V 4.3A 51.6W W/ L bracket case
TDK-LambdaZWS150BAF-12/A
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
5W DC/DC-Converter 'ECONOLINE' SMD 4kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 420
Recom PowerRP08-2412SAW/SMD
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 666
Recom PowerRP12-2412SAW/SMD
12W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 1000

Descriptions

Descriptions of TDK-Lambda ZWS75BAF-12/A provided by its distributors.

Switching Power Supplies 12V 6.3A, 75.6W W/ L bracket & Cover
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
Power Supply;AC-DC;75.6W75.6W85265VACACDC,115230VAC,Output 12V 6.3A,75.6W
AC-DC Power Supplies, PCB type, Output: 75.6W, 12V, Option: With cover
AC-DC, Enclosed, 85-265V, 12V 6.3A, 75.6W, With cover
AC/DC Power Supply Single-OUT 12V 6.3A 18-Pin
SMPS, AC-DC, 75.6W, 12VDC; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:12VDC; Output Current:6.3A; Power Rating:75.6W; Length:149.86mm; Width:50.038mm; Height:33.02mm; Input Voltage:85VAC to 265VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-75BAF-12/A
  • ZWS-75BAF-12A
  • ZWS75BAF12/A
  • ZWS75BAF12A