TDK-Lambda ZWS50BAF-24/L

AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
$ 72.827
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-24/L.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS75BAF-24/A
Switching Power Supplies 24V 3.2A, 76.8W W/ L bracket & Cover
TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
Mean WellHRPG-150-24
HRPG-150 Series 156 W Single Output 24 V AC/DC Power Supply with PFC Function
Mean WellRPS-160-24
AC to DC Power Supply Open Frame Single Output 24 Volt 4.6 Amp 113.4 Watt
Mean WellHRP-300-24
HRP-300 Series 336 W Single Output 24 V Encapsulated AC/DC with PFC Function

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-24/L provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
Switching Power Supplies 24V 2.1A 50W W/ L bracket case
AC-DC, Open Frame, 85-265V, 24V 2.1A, 50.4W, With chassis
AC-DC Power Supplies, PCB type, Output: 50.4W, 24V, Option: With chassis
Power Supply;AC-DC;50W50W85265VACACDC,115230VAC,Output 24V 2.1A,50W
AC/DC Power Supply Single-OUT 24V 2.1A 18-Pin
Power supply module,Power Supplies ROHS
SMPS, AC-DC, 50W, 24VDC; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:24VDC; Output Current:2.1A; Power Rating:50W; Length:132.08mm; Width:50.038mm; Height:25.908mm; Input Voltage:85VAC to 265VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS50BAF24/L
  • ZWS50BAF24L