TDK-Lambda ZWS300BAF-12

300W(336WForcedAir) 1 85V(AC) 265V(AC) 100mV 25A 12V Chassis Mount 180mm × 84mm × 42mm
$ 208.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS300BAF-12.

IHS

Datasheet8 pages3 years ago
Datasheet6 pages6 years ago
Datasheet2 pages6 years ago

Newark

Ciiva

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
-38.46%

CAD Models

Download TDK-Lambda ZWS300BAF-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS300B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W
TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
TDK-LambdaHWS100A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
Power Supply;AC-DC;12V;2.5A;100-240V In;Enclosed;DIN;Industrial;30W;S8TS Series
Power Supply;AC-DC;12V;8.5A;80-370V In;Enclosed;DIN;Commercial;102W;S8JX Series
Power Supply;AC-DC;15V;2A;85-264V In;Enclosed;Panel Mount;PFC;30W;S8VM Series

Descriptions

Descriptions of TDK-Lambda ZWS300BAF-12 provided by its distributors.

300W(336WForcedAir) 1 85V(AC) 265V(AC) 100mV 25A 12V Chassis Mount 180mm × 84mm × 42mm
AC-DC, Open Frame, 85-265V, 12V 25A, 300W
AC/DC Power Supply Single-OUT 12V 25(Convection)A/25(Forced Air)A 300W
Switching Power Supplies 12Vout 25A 300W 115-230VAC
AC-DC Power Supplies, PCB type, Output: 300W, 12V, Standard type
AC/DC CONVERTER, 300W, 12V, 25A
Ac/dc Converter, 300W, 12V, 25A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):300W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Voltage - Output 1:12V Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-300BAF-12
  • ZWS300BAF12