TDK-Lambda ZWS30-5

Power Supply, Ac-dc, 5V, 6A, 85-265V in, Open Frame, Pnl Mnt, Embedded, 30W, Zws Series
$ 45.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS30-5.

IHS

Datasheet44 pages18 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-09-30
LTD Date2016-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaVS30C-5
30W 1 85V(AC) 110V(DC) 132V(AC) 175V(DC) 40mV 6A 5V Bracket Mount 132.5mm × 50mm × 25mm
Mean WellPS-35-5
PS Series 35 W Single Output 5 V AC/DC Fixed Frequency Switching Power Supply
TDK-LambdaZPSA40-5
POWER SUPPLY, AC-DC, OUTPUT 5V 6A, 30W, 90-264VAC, 2 X 4 X 1.07
Mean WellNFM-20-5
POWER SUPPLY, AC-DC,5V,4.4A,115-264V IN, OPEN FRAME, PNL MNT, MEDICAL,22W, NFM SERIES
Mean WellEPS-35-5
5 Volt DC 6 Amp 30 Watt Open Frame Switching Power Supply
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZWS30-5 provided by its distributors.

POWER SUPPLY, AC-DC,5V,6A,85-265V IN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 30W
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:6A; Power Rating:30W; Supply Voltage:265VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Open Frame ;RoHS Compliant: Yes
PSU, 30W, 5V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:440Hz; Output Voltage:5V; Output Current:6A; Power Rating:30W; Length:133mm; Width:55mm; Height:26mm; Approval Bodies:CSA / EN / UL; External Depth:133mm; External Length / Height:26mm; External Width:55mm; Load Regulation:40mV; Max Input Voltage:265V; Max Operating Temperature:50°C; Max Supply Frequency:440Hz; Max Supply Voltage:265V; Min Input Voltage:85V; Min Supply Frequency:47Hz; Min Supply Voltage:85V; Min Temperature Operating:-10°C; Mounting Type:Chassis; Output Type:Adjustable; Supply Voltage:265V; Input Voltage Range:85V AC to 265V AC / 110V DC to 330V DC; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS 30-5