TDK-Lambda VS30C-5

30W 1 85V(AC) 110V(DC) 132V(AC) 175V(DC) 40mV 6A 5V Bracket Mount 132.5mm × 50mm × 25mm
$ 35.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS30C-5.

IHS

Datasheet14 pages18 years ago

Sager Power Systems

Inventory History

3 month trend:
-58.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-12-13
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Mean WellPS-35-5
PS Series 35 W Single Output 5 V AC/DC Fixed Frequency Switching Power Supply
TDK-LambdaZPSA40-5
POWER SUPPLY, AC-DC, OUTPUT 5V 6A, 30W, 90-264VAC, 2 X 4 X 1.07
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaCCG302405S
Module DC-DC 1-OUT 5V 6A 30W 6-Pin DIP
TDK-LambdaCCG304805S
Module DC-DC 1-OUT 5V 6A 30W 6-Pin DIP
Murata Power SolutionsULS-5/6-D48N-C
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of TDK-Lambda VS30C-5 provided by its distributors.

30W 1 85V(AC) 110V(DC) 132V(AC) 175V(DC) 40mV 6A 5V Bracket Mount 132.5mm × 50mm × 25mm
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC-DC Power Supplies, PCB type, Output: 30W, 5V, Standard type
AC/DC Power Supply Single-OUT 5V 6A 7-Pin
30 W, SINGLE OUTPUT, 5 VDC@0.25 A AC-DC POWER SUPPLY
AC-DC, Open Frame, 85-132V, 5V 6A, 30W
Power Supply;AC-DC;30W30W85132VAC5V,6A
AC/DC POWER SUPPLY, ITE, 5VDC, 6A; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):30W; Input Voltage VAC:85V AC to 132V AC; Output Voltage - Output 1:5VDC RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS30C5