TDK-Lambda ZWS150BP-24

AC/DC CONVERTER 24V 150W / Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
$ 135.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150BP-24.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

TDK-Lambda

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.76%

CAD Models

Download TDK-Lambda ZWS150BP-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
TDK-LambdaHWS150A-24/HD
AC/DC Open Frame Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 156 W, 24 V, 6.5 A
XP PowerDLG150PS24
LED DRIVER, AC-DC, CC, CV, 6.3A, 24V
XP PowerECP225PS28
AC/DC Power Supply Single-OUT 28V 5.36A 225W Medical 13-Pin
Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854

Descriptions

Descriptions of TDK-Lambda ZWS150BP-24 provided by its distributors.

AC/DC CONVERTER 24V 150W / Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
AC-DC, Open Frame, 85-265V, 24V 6.3A, 151.2W, 302.4W Peak
AC-DC Power Supplies, PCB type, Output: 151.2W, 24V, Peak power
Switching Power Supplies 24Vout 6.3A 151.2W
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 11-Pin
POWER SUPPLY, AC-DC, 115-230VAC, 24V 6.3A, 150W
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input 151.2W 6.3A 24V 1 370V(DC) 85V~265V(AC) Fixed, Base Mount
Ac-Dc Converter, Open Frame, 1 O/p, 151.2W, 6.3A, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):151.2W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:34Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-150BP-24
  • ZWS150BP24