TDK-Lambda ZWS150BP-24/A

AC-DC, Enclosed, 85-265V, 24V 6.3A, 151.2W, 302.4W Peak, With cover
$ 159.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150BP-24/A.

IHS

Datasheet6 pages4 years ago

Ciiva

TDK-Lambda

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.06%

CAD Models

Download TDK-Lambda ZWS150BP-24/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellSD-150C-24
Servo Amplifier. Power: 400W; INPUT: 2.6A 3PH+1PH200 - 230V 50Hz; OUTPUT: 170V 0-360Hz 2.8A
Mean WellCLG-150-24
LED Driver (CC, CV) 150W 6.3A Linear (18-24Vdc) 90-295Vac PFC Non-Dimming IP67 Metal Enclosure
Mean WellLPP-150-24
AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt
TDK-LambdaPAH150S48-24/V
Module DC-DC 48VIN 1-OUT 24V 6.3A 151.2W 9-Pin Half-Brick
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZWS150BP-24/A provided by its distributors.

AC-DC, Enclosed, 85-265V, 24V 6.3A, 151.2W, 302.4W Peak, With cover
AC-DC Power Supplies, PCB type, Output: 151.2W, 24V, Peak power, Option: With cover
Power Supply; AC-DC; Open Frame; 150W; 24V at 6.3A; 90-265V In; with Cover
AC-DC Regulated Power Supply Module, 1 Output, 151.2W
Ac-Dc, 115-230Vac, Output 24V 6.3A, 150W + Cover
Switching Power Supplies 24V 6.3A 150W +Cover
AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 11-Pin
DC-DC Converter, Adjustable Output, Universal Input 85V~265V(AC), DC Capable, Load Sharing, PFC, 6.3A, 24V, 1-Ch, Base Mount

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS150BP24/A