TDK-Lambda ZWS150BAF-5/A

AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
$ 121.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150BAF-5/A.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TDK-LambdaZWS75BAF-5
Transformer 75W 1:1 85V(AC) 265V(AC) 40mV 15A 5V Bracket Mount 150mm × 50mm × 33mm
TDK-LambdaZWS100BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Mean WellHRP-150-5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 130 W, 5 VDC, 26 A
Module DC-DC 1-OUT 5V 1A 5W 18-Pin PDIP SMD
3W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of TDK-Lambda ZWS150BAF-5/A provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
POWER SUPPLY, AC-DC,5V,30A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC, ZWS150BAF SERIES
AC-DC Power Supplies, PCB type, Output: 150W, 5V, Option: With cover
AC-DC, Enclosed, 85-265V, 5V 30A, 150W, With cover
Switching Power Supplies 150W 5V 30A
AC/DC Power Supply Single-OUT 5V 30A 18-Pin
TDK-Lambda Power Supply, 150W, 5VDC Out, 30A, 1 Output
Ac-Dc Conv, Enclosed, 1 O/P, 150W, 30A, 5V; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:5V; Output Current - Output 1:30A; Power Supply Output Type:Adjustable, Fixed; Product Range:Zws-Baf Series Rohs Compliant: Yes |Tdk-Lambda ZWS150BAF-5/A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-150BAF-5/A
  • ZWS150BAF5/A