Descriptions of TDK-Lambda ZWS150BAF-48 provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
AC-DC, Open Frame, 85-265V, 48V 3.2A, 153.6W
Switching Power Supplies 154W 48V 3.2A AC-DC, 115-230VAC
TDK-Lambda Switching Power Supply, 48V DC Out, 3.2A, 1 Output, 153.6W
AC-DC Power Supplies, PCB type, Output: 153.6W, 48V, Standard type
AC/DC Power Supply Single-OUT 48V 3.2A 153.6W 18-Pin
Power Supply,Switch Mode,48V,3.2A,153.6W
RS APAC
PSU, SWITCH MODE, 48V, 150W; No. of Outputs:1 Output; Power Rating (Covection Cooling):153.6W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Volt
Ac-Dc Converter, Open Frame, 1 O/P, 153.6W, 3.2A, 48V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:265V; Potencia De Salida Máx.:153.6W; Corriente De Salida Máx.:3.2A |Tdk-Lambda ZWS150BAF-48.