TDK-Lambda ZWS150BAF-3/L

AC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
$ 116.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150BAF-3/L.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50BAF-3
Power Module, 50W, 1-Ch, 85V~265V AC In, 40mV Out, 10A, 3.3V, Base Mount, 132mm × 50mm × 26mm
TDK-LambdaZWS75BAF-3
AC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid
Mean WellHRP-150-3.3
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 99 W, 3.3 VDC, 30 A
TDK-LambdaZWS100AF3
AC/DC Power Supply Single-OUT 3.3V 20A 66W 13-Pin
Recom PowerRP08-243.3SA/SMD
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 2000
Mean WellHRPG-200-3.3
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 132 W, 3.3 VDC, 40 A

Descriptions

Descriptions of TDK-Lambda ZWS150BAF-3/L provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
POWER SUPPLY, AC-DC,3.3V,30A,85-265V IN, OPEN FRAME, PNL MNT, PFC, ZWS150BAF SERIES
AC-DC, Open Frame, 85-265V, 3.3V 30A, 99W, With chassis
AC-DC Power Supplies, PCB type, Output: 99W, 3.3V, Option: With chassis
Switching Power Supplies 99W 3.3V 30A
AC/DC Power Supply Single-OUT 3.3V 30A 18-Pin
Ac-Dc Conv, Open Frame, 1 O/P, 99W, 30A, 3.3V; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:3.3V; Output Current - Output 1:30A; Product Range:Zws-Baf Series; Height:42.164Mm Rohs Compliant: Yes |Tdk-Lambda ZWS150BAF-3/L

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS150BAF3/L