What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda ZWS100BAF-5/CO2

AC-DC Power Supplies, PCB type, Output: 100W, 5V, Option: With coating on both sides
$ 105.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS100BAF-5/CO2.

Sager Power Systems

Datasheet6 pages6 years ago
Datasheet2 pages13 years ago

IHS

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 10 months ago)

Related Parts

TDK-LambdaZWS75BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
TDK-LambdaZWS50BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
TDK-LambdaZWS50BAF-5/A
Switching Power Supplies 5V 10A, 50W W/ L bracket & Cover
Mean WellPPS-200-5
AC to DC Power Supply Open Frame Single Output 5 Volt 36 Amp 180 Watt
Module DC-DC 1-OUT 5V 1A 5W 18-Pin PDIP SMD
3W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of TDK-Lambda ZWS100BAF-5/CO2 provided by its distributors.

AC-DC Power Supplies, PCB type, Output: 100W, 5V, Option: With coating on both sides
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
POWER SUPPLY, AC-DC,5V,20A,85-265V IN, OPEN FRAME, PANEL MOUNT, PFC, ZWS100BAF SERIES
100W 1 85V(AC) 265V(AC) 40mV 20A 5V base mount 155mm*62mm*33mm
Switching Power Supplies 100W 5V 20A
Power supply module,Power Supplies ROHS
AC/DC Power Supply Single-OUT 5V 20A 18-Pin
Ac-Dc Conv, Enclosed, 1 O/P, 100W, 20A, 5V; No. Of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:5V; Power Supply Output Type:Adjustable, Fixed; Product Range:Zws-Baf Series; Height:33.02Mm; Length:154.94Mm Rohs Compliant: Yes |Tdk-Lambda ZWS100BAF-5/CO2

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-100BAF-5/CO2
  • ZWS100BAF5/CO2