TDK-Lambda ZWS100BAF-12/L

AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
$ 99.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS100BAF-12/L.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

RS (Formerly Allied Electronics)

CAD Models

Download TDK-Lambda ZWS100BAF-12/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
TDK-LambdaZWS75BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Mean WellRPS-160-12
AC to DC Power Supply Open Frame Single Output 12 Volt 9.1 Amp 112.2 Watt
Mean WellPPS-125-12
AC to DC Power Supply Open Frame Single Output 12 Volt 8.5 Amp 102 Watt
Mean WellPPS-125-15
AC to DC Power Supply Open Frame Single Output 15 Volt 6.7 Amp 100.5 Watt

Descriptions

Descriptions of TDK-Lambda ZWS100BAF-12/L provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
POWER SUPPLY, AC-DC,12V,8.5A,85-265V IN, OPEN FRAME, PNL MNT, PFC, ZWS100BAF SERIES
AC-DC, Open Frame, 85-265V, 12V 8.5A, 102W, With chassis
AC-DC Power Supplies, PCB type, Output: 102W, 12V, Option: With chassis
Switching Power Supplies 102W 12V 8.5A
AC/DC Power Supply Single-OUT 12V 8.5A 18-Pin
Ac-Dc Conv, Open Frame, 1 O/P, 102W, 8.5A, 12V; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:12V; Output Current - Output 1:8.5A; Product Range:Zws-Baf Series; Height:33.02Mm Rohs Compliant: Yes |Tdk-Lambda ZWS100BAF-12/L

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-100BAF-12/L
  • ZWS100BAF12/L