Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PPS-125-12

AC to DC Power Supply Open Frame Single Output 12 Volt 8.5 Amp 102 Watt
$ 53.389
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PPS-125-12.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Telerex Europe

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Mean WellPPS-125-3.3
AC to DC Power Supply Open Frame Single Output 3.3 Volt 20 Amp 66 Watt

Descriptions

Descriptions of Mean Well PPS-125-12 provided by its distributors.

AC to DC Power Supply Open Frame Single Output 12 Volt 8.5 Amp 102 Watt
Switching Power Supplies 102W 12V 8.5A With PFC Function
125 W Single Output 12 V AC/DC High Power Density Power Supply with PFC
POWER SUPPLY, AC-DC,12V,8.5A,90-264V IN, OPEN FRAME, PANEL MOUNT,102W, PPS SERIES
AC/DC Power Supply Single-OUT 12V 8.5A 102W 13-Pin
O/P +12V8.5A; General PCB; AC/DC; Open PCB; Open Frame
AC/DC 125W 12V Single Output Power Supply, Open Frame
AC-DC Power Factor Correction Module
SPS Open Frame 102W PFC 12V/8,5A
102W (126W Forced Air) 1-Phase 90V(AC)/127V(DC) 264V(AC)/370V(DC) 1% 12V Bracket Mount, 127mm × 76.2mm × 34.6mm
The PPS-125-12 Industrial AC/DC Power Supply (126W) features 90~264 VAC input, 12V/10.5A output, Open Frame package type, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PPS125-12