TDK-Lambda ZWQ80-5224/L

AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 10A/2.5A/2.5A/2A 104W 19-Pin
$ 172.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWQ80-5224/L.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

TDK-Lambda

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWQ80-5223/A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 10A/2.5A/2.5A/9A 88.7W 19-Pin
TDK-LambdaZWQ80-5223
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 10A/2.5A/2.5A/9A 88.7W 19-Pin
TDK-LambdaZWQ80-5222
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 10A/2.5A/2.5A/4A 104W 19-Pin
Mean WellQP-200-3C
Switching Power Supplies 210W 5V/15A 3.3V/15A 15V/5A -15V/0.7A
Mean WellQP-200-3A
AC to DC Power Supply Quad Output 5 Volt 3.3 Volt 12 Volt 5 Volt 20 Amp 20 Amp 8 Amp 1 Amp 200 Watt
Mean WellQP-200-3B
204W Quad Output Enclosed Switching Power Supply 5V 15A 3V3 15A 12V 6A -12V 700mA

Descriptions

Descriptions of TDK-Lambda ZWQ80-5224/L provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 10A/2.5A/2.5A/2A 104W 19-Pin
AC-DC, Open Frame, 85-265V, +5V 8A, +12V 2A, -12V 2A, +24V 1.5A, 80W, With chassis
80W 4 85V(AC) 265V(AC) 100mV,300mV,400mV 2A 8A 24V -12V 12V 5V 210mm*93.5mm*35mm
AC-DC Power Factor Correction Module, 4 Output, 80W, Hybrid
AC/DC CNVRTR 5V +/-12V 24V 80W
AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 80W, +5/+12/-12/+24V, Option: With chassis
Switching Power Supplies 109W 5V 10A
Power Supply, Ac-Dc, 4 Output, 80W; Power Supply Applications:Ite; No. Of Outputs:4 Output; Power Rating (Forced Cooling):104W @ 30Cfm; Power Rating (Convection Cooling):80W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWQ80-5224/L

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWQ 80 5224/L
  • ZWQ-80-5224/L
  • ZWQ805224/L