TDK-Lambda ZWQ80-5223/A

AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 10A/2.5A/2.5A/9A 88.7W 19-Pin
$ 181.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWQ80-5223/A.

IHS

Datasheet4 pages4 years ago

Sager Electronics

TDK-Lambda

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWQ805224/A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 10A/2.5A/2.5A/2A 104W 19-Pin
TDK-LambdaZWQ80-5222/A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 10A/2.5A/2.5A/4A 104W 19-Pin
TDK-LambdaZWQ80-5224
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 8A/2A/2A/1.5A 104W 19-Pin
Mean WellQP-200-3B
204W Quad Output Enclosed Switching Power Supply 5V 15A 3V3 15A 12V 6A -12V 700mA
Mean WellMPQ-200B
Switching Power Supplies 193W 5V/15A 12V/7A -5V/2A -12V/2A
Mean WellPPQ-1003C
Power Supply Switching 100 Watt 3.3VDC@10A 5V/10A 15V/1.5A -15V/0.3A

Descriptions

Descriptions of TDK-Lambda ZWQ80-5223/A provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 10A/2.5A/2.5A/9A 88.7W 19-Pin
AC-DC, Open Frame, 85-265V, +5V 8A, +12V 2A, -12V 2A, +3.3V 7A, 80W, With cover
AC-DC Power Factor Correction Module, 4 Output, 80W
Power Module 80W 4-Channel 85VAC 265VAC 100mV 300mV 2A 8A 7A -12V 12V 5V Base Mount, 210mm × 93.5mm × 35mm
AC/DC CNVRTR 5V +/-12V 3.3V 80W
AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 80W, +5/+12/-12/+3.3V, Option: With cover
Switching Power Supplies 93W 5V 10A
AC-DC CONVERTER, ENCLOSED, 4 O/P, 80W, 8A, 2A, 2A, 3A; Power Supply Applications:ITE; No. of Outputs:4Outputs; Output Power Max:80W; Output Voltage - Output 1:5V; Output Current - Output 1:8A; Output Voltage - Output 2:12V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWQ 80 5223/A
  • ZWQ805223/A
  • ZWQ805223A