Mean Well MPQ-200B

Switching Power Supplies 193W 5V/15A 12V/7A -5V/2A -12V/2A
$ 76.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPQ-200B.

IHS

Datasheet3 pages4 years ago

Component Distributors Inc.

Electro Sonic

TME

iiiC

Inventory History

3 month trend:
-72.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellMPQ-200F
Switching Power Supplies 199W 5V/15A 24V/2.7A 15V/2A -15V/2A
Mean WellMPQ-200D
Switching Power Supplies 195W 5V/15A 24V/3A 12V/2A -12V/2A
Mean WellMPT-200A
Switching Power Supplies 200W 5V/20A 12V/7.5A -5V/2A
Mean WellMPD-200A
AC-DC Regulated Power Supply Module, 2 Output, 139.8W, Hybrid
Mean WellUSP-225-5
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
Mean WellMPT-200C
Switching Power Supplies 200.5W 5V/20A 15V/4.7A -15V/2A

Descriptions

Descriptions of Mean Well MPQ-200B provided by its distributors.

Switching Power Supplies 193W 5V/15A 12V/7A -5V/2A -12V/2A
Power Supply Switching Open Frame 200 Watt 5VDC@18A 12V@8.4A -5V@2.4A -12V@2.4A Ul
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 4 Outputs, 140 W, 5 V, 12 A, 12 V, 5.3 A, -5 V, 1 A, -12 V, 1 A
PWR SUPPLY, MEDICAL, AC-DC, 4 O/P, 200W; No. of Outputs: 4 Output; Power Rating (Covection Cooling): 140W; Power Rating (Forced Cooling): 200W @ 25CFM; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustabl
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 15 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 7 / Output Voltage 3 V = -5 / Output Voltage Nominal 3 V = -5 / Output Current 3 A = 2 / Output Type = Fixed / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 78 / MTBF h = 218800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 177.8 / Width mm = 107.2 / Height mm = 35.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPQ200B