TDK-Lambda ZWQ130-5225/L

AC-DC, Open Frame, 85-265V, +5V 15A, +12V 4A, -12V 4A, +5V 10A, 130W, With chassis
$ 195.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWQ130-5225/L.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

Sager Power Systems

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWQ80-5224
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 8A/2A/2A/1.5A 104W 19-Pin
TDK-LambdaZWQ80-5223
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 10A/2.5A/2.5A/9A 88.7W 19-Pin
TDK-LambdaZWQ80-5224/L
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 10A/2.5A/2.5A/2A 104W 19-Pin

Descriptions

Descriptions of TDK-Lambda ZWQ130-5225/L provided by its distributors.

AC-DC, Open Frame, 85-265V, +5V 15A, +12V 4A, -12V 4A, +5V 10A, 130W, With chassis
AC/DC Power Supply Quad-OUT 5V/12V/-12V/5V 19A/5A/5A/12A 170W 24-Pin
AC-DC Power Factor Correction Module, 4 Output, 130W
AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 130W, +5/+12/-12/+5V, Option: With chassis
AC/DC CNVRTR 5V +/-12V 5V 130W
Switching Power Supplies 170W 5V 19A
Power Supply, Ac-Dc, 4 Output, 130W; Power Supply Applications:Ite; No. Of Outputs:4 Output; Power Rating (Forced Cooling):170W @ 30Cfm; Power Rating (Convection Cooling):130W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWQ130-5225/L

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWQ 130 5225/L
  • ZWQ-130-5225/L
  • ZWQ1305225/L
  • ZWQ1305225L