TDK-Lambda ZWQ130-5222/A

AC-DC, Open Frame, 85-265V, +5V 15A, +12V 4A, -12V 4A, +12V 4A, 130W, With cover
$ 199.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWQ130-5222/A.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+6.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellMPQ-200C
Switching Power Supplies 190W 5V/15A -5V/2A 15V/5A -15V/2A
TDK-LambdaZWQ80-5222/A
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 10A/2.5A/2.5A/4A 104W 19-Pin
TDK-LambdaZWQ80-5224
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 8A/2A/2A/1.5A 104W 19-Pin
TDK-LambdaZWQ80-5223
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 10A/2.5A/2.5A/9A 88.7W 19-Pin
Mean WellMPQ-200F
Switching Power Supplies 199W 5V/15A 24V/2.7A 15V/2A -15V/2A
Mean WellMPQ-200B
Switching Power Supplies 193W 5V/15A 12V/7A -5V/2A -12V/2A

Descriptions

Descriptions of TDK-Lambda ZWQ130-5222/A provided by its distributors.

AC-DC, Open Frame, 85-265V, +5V 15A, +12V 4A, -12V 4A, +12V 4A, 130W, With cover
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 19A/5A/5A/5A 170W 24-Pin
AC-DC Power Factor Correction Module, 4 Output, 130W
POWER SUPPLY; OPEN FRAME; AC/DC; 170W | TDK-Lambda ZWQ130-5222/A
AC-DC Power Supplies, PCB type, Multi Output (4CH), Output: 130W, +5/+12/-12/+12V, Option: With cover
TDK-Lambda 130WSwitch Mode Power Supply, 5 V dc, ±12 V dcoutput_voltage 4Aoutput_current, 4Output point
AC/DC CNVRTR 5V +/-12V 12V 130W
Switching Power Supplies 170W 5V 19A
AC-DC CONVERTER, ENCLOSED, 4 O/P, 130W; Power Supply Applications:ITE; No. of Outputs:4Outputs; Output Power Max:130W; Output Voltage - Output 1:5V; Output Current - Output 1:15A; Output Voltage - Output 2:12V; External Depth:9.84" RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWQ 130 5222/A
  • ZWQ-130-5222/A
  • ZWQ130-5222A
  • ZWQ1305222/A
  • ZWQ1305222A