TDK-Lambda ZWD225PAF-0524/J

Switching Power Supplies 225W 5V 5A, 24V 9A JST conn
$ 180.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWD225PAF-0524/J.

TDK-Lambda

Datasheet2 pages5 years ago

IHS

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-07-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Switching Power Supplies 100W 5V 5A, 24V 4A JST conn
Switching Power Supplies 100W 5V 5A, 24V 4A cover, bracket
Switching Power Supplies 150W 5V 5A, 24V 6A JST conn
Mean WellPD-110B
AC/DC Open Frame Power Supply, ITE, Adjustable, Fixed, 2 Outputs, 109 W, 5 V, 5 A, 24 V, 3.5 A
Mean WellPD-110A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5 Amp 6.5 Amp 103 Watt
Mean WellPID-250B
AC to DC Power Supply Open Frame Dual Output 24 Volt 5 Volt 9.4 Amp 5 Amp 250.6 Watt

Descriptions

Descriptions of TDK-Lambda ZWD225PAF-0524/J provided by its distributors.

Switching Power Supplies 225W 5V 5A, 24V 9A JST conn
AC/DC Power Supply Dual-OUT 5V/24V 5A/9A 225W 15-Pin
AC-DC Power Supplies, PCB type, Multi Output (2CH), Output: 225W, 5/24V, Option: JST connector
AC-DC Power Factor Correction Module, 2 Output, 225W, Hybrid
AC-DC, Open Frame, 85-265V, 5V 5A, 24V 9A, 225W, JST connector
Power Supply;AC-DC;225W225W85265VAC5V,5A,24V,9A
POWER SUPPLY, AC-DC, 5V/24V, 5A/9A; Power Supply Applications:ITE; No. of Outputs:2 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):225W; Input Voltage VAC:85V AC to 265V AC; Output Voltage - Output 1:5V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWD-225PAF-0524/J
  • ZWD225PAF-0524J
  • ZWD225PAF0524/J
  • ZWD225PAF0524J