What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda ZWD150PAF-0524/T

AC/DC Power Supply Dual-OUT 5V/24V 5A/6A 150W 13-Pin
$ 139.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWD150PAF-0524/T.

TDK-Lambda

Datasheet2 pages5 years ago

IHS

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-07-08
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-12-13
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 months ago)

Related Parts

Switching Power Supplies 100W 5V 5A, 24V 4A JST conn
Switching Power Supplies 100W 5V 5A, 24V 4A cover, bracket
AC/DC Power Supply Dual-OUT 5V/24V 5A/4A 100W 13-Pin
Murata Power SolutionsNTV0515MC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD Tube
Murata Power SolutionsNTV1212MC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin Mini-SMD Tube
Murata Power SolutionsNTV1212MC-R
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin Mini-SMD T/R

Descriptions

Descriptions of TDK-Lambda ZWD150PAF-0524/T provided by its distributors.

AC/DC Power Supply Dual-OUT 5V/24V 5A/6A 150W 13-Pin
AC-DC Power Factor Correction Module, 2 Output, 150W, Hybrid
Switching Power Supplies 150W 5V 5A, 24V 6A V ert. Mnt.
Power Supply;AC-DC;150W150W85265VAC5V,5A,24V,6A
AC-DC Power Supplies, PCB type, Multi Output (2CH), Output: 150W, 5/24V, Peak power, Option: With terminal (Vertical)
POWER SUPPLY, AC-DC, 5V/24V, 5A/6A; Power Supply Applications:ITE; No. of Outputs:2 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):150W; Input Voltage VAC:85V AC to 265V AC; Output Voltage - Output 1:5V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWD150PAF0524/T
  • ZWD150PAF0524T