TDK-Lambda ZUP10-80/U

AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
$ 2,812.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP10-80/U.

IHS

Datasheet2 pages18 years ago

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-09-01
LTD Date2024-03-31

Related Parts

Mean WellHRPG-600-7.5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 600 W, 7.5 VDC, 80 A
Switching Power Supplies 600W 7.5V 80A AC-DC Power Supply
Mean WellRCP-1000-12
AC-DC Power Factor Correction Module, 1 Output, 720W, Hybrid
TDK-LambdaCPFE1000F-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 720W, 12V, MIL STD 461/462D CE102 EMC
TDK-LambdaZ10-72-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-72A, 720W, USB, RS-232, RS-485
Mean WellRSP-750-12
AC to DC Switching Enclosed Power Supply with PFC Function 12 Volts 62.5 Amps 750 Watts

Descriptions

Descriptions of TDK-Lambda ZUP10-80/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
AC/DC Power Supply Single-OUT 0V to 10V 80A 800W
AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-80A, 800W, RS-232, RS-485, IEC320 cable USA plug
POWER SUPPLY, PROGRAMMABLE, 800 W (MAX.), 0 TO 80 A, 8 MV @ 5 HZ TO 1 MHZ
BENCH TOP POWER SUPPLIES 800W 0V-10V 0A-80A
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 800W, 0 to 10V, Interface option: IEC320 cable USA plug
Power Supply, Bench, 10V, 800W; Power Supply Output Type:adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:10V; Output Current Min:0A; Output Current Max:80A; Power Rating:800W; Supply Voltage Min:85Vac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP10-80-U
  • ZUP1080/U
  • ZUP1080U