TDK-Lambda CPFE1000F-12

AC-DC Power Supplies, Enclosed / Unit type, Output: 720W, 12V, MIL STD 461/462D CE102 EMC
$ 1,329.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CPFE1000F-12.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Switching Power Supplies 504W 12V 42A AC-DC 115-230VAC
Power Supply;AC-DC;12V;42A;90-265V In;Enclosed;DIN Rail;PFC;504W;CPFE Series
TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
Mean WellSP-750-12
Mean Well SP-750-12 const. voltage power supply, Uout 12V, Iout 0-62.5A, 750W, PFC, RoHS

Descriptions

Descriptions of TDK-Lambda CPFE1000F-12 provided by its distributors.

AC-DC Power Supplies, Enclosed / Unit type, Output: 720W, 12V, MIL STD 461/462D CE102 EMC
AC-DC Regulated Power Supply Module, 1 Output, 720W, Hybrid
AC-DC, Enclosed, 90-265V, 12V 60A, 720W
Switching Power Supplies 1000W 12V 60A AC-DC 115-230VAC
AC/DC Power Supply Single-OUT 12V 60A 1KW
720W 1 90V(AC) 265V(AC) 48mV 60A 12V 270mm*190mm*61mm
Ac/Dc Power Supply, Ite, 12Vdc, 60A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:720W; Output Voltage - Output 1:12Vdc; Output Current - Output 1:60A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CPFE1000F-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPFE-1000F-12
  • CPFE1000F12