TDK-Lambda ZPSA60-48

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 46.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA60-48.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Factory Futures

Farnell

Master Electronics

Inventory History

3 month trend:
-13.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellRPS-60-48
AC to DC Power Supply Open Frame Single Output 48 Volt 1.375 Amp 60 Watt
TDK-LambdaLS50-48
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
TDK-LambdaLS75-48
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid
Mean WellDR-75-48
DR-75 Series 76.8 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
Mean WellRSP-75-48
AC to DC Switching Power Supply Single Output with PFC Function 48 Volts 1.6 Amps 76.8 Watts
TDK-LambdaZPSA40-36
Switching Power Supplies 40W 36V 1.11A AC-DC, 115-230VAC
Mean WellHLG-60H-48B
Power Module 62W 1-Ch 90V AC 305V AC 1.3A Wire Mount, Base Mount 147.2mm × 61.5mm × 36.8mm
TDK-LambdaLS50-36
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZPSA60-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
60W 1 90V(AC) 264V(AC) 1% 1.25A 48V Bracket Mount 101.6mm × 50.8mm × 27.1mm
POWER SUPPLY, AC-DC,48V,1.25A,90-265V IN, OPEN FRAME, DIN RAIL, ZPSA40/60 SERIES
AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin
Switching Power Supplies 60W 48V 1.25A
AC-DC Power Supplies, Open frame, Output: 60W, 48V, Convection
AC-DC, Open Frame, 90-264V, 48V 1.25A, 60W
AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 1.25
Ac-Dc Conv, Open Frame, 1 O/p, 60W, 1.25A, 48V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Height:27.1Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-60-48
  • ZPSA6048